TDK, VLS-E, 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 700mA Idc
- RS-stocknr.:
- 787-0471
- Fabrikantnummer:
- VLS4012ET-330M
- Fabrikant:
- TDK
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 787-0471
- Fabrikantnummer:
- VLS4012ET-330M
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Inductance | 33 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 4012 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.2mm | |
| Dimensions | 4 x 4 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 804mΩ | |
| Series | VLS-E | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Inductance 33 μH | ||
Maximum DC Current 700mA | ||
Package/Case 4012 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.2mm | ||
Dimensions 4 x 4 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 804mΩ | ||
Series VLS-E | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Gerelateerde Links
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.33A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% 1.33A Idc
- TDK 2012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH Wire-Wound 700mA Idc
- TDK 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH Wire-Wound 700mA Idc
- Murata 0603 (1608M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 700mA Idc Q:42
- Bourns 33 μH Wire-Wound 10.7A Idc Q:20
- TDK 33 μH ±20% Wire-Wound 1.8A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.2 μH ±20% Wire-Wound 3.3A Idc