Wurth Elektronik, WE-TCI, 0201 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 nH Thin Film ±0.2 nH 300
- RS-stocknr.:
- 898-8131
- Fabrikantnummer:
- 744900010
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 zak van 25 eenheden)*
€ 4,50
(excl. BTW)
€ 5,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 75 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 25 + | € 0,18 | € 4,50 |
*prijsindicatie
- RS-stocknr.:
- 898-8131
- Fabrikantnummer:
- 744900010
- Fabrikant:
- Wurth Elektronik
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Wurth Elektronik | |
| Inductance | 1nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Length | 600μm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 300mΩ | |
| Series | WE-TCI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.2 nH | |
| Depth | 300μm | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 230μm | |
| Maximum Self Resonant Frequency | 9GHz | |
| Inductor Construction | Thin Film | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Inductance 1nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Length 600μm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 300mΩ | ||
Series WE-TCI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.2 nH | ||
Depth 300μm | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 230μm | ||
Maximum Self Resonant Frequency 9GHz | ||
Inductor Construction Thin Film | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
- Land van herkomst:
- TW
Wurth 0201 WE-TCI Series
Gerelateerde Links
- Wurth Elektronik 0201 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 nH Thin Film ±0.2 nH 300
- Wurth Elektronik 0201 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.4 nH Thin Film ±0.2 nH
- Wurth Elektronik 1.5 nH ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 5.6 nH ±0.1 nH 280 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 320 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 3.3 nH ±0.1 nH 380 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 6.8 nH ±0.1 nH 260 mA Idc Q:13
- Wurth Elektronik 0402 Unshielded Power Inductor with a Ferrite Core, 10 nH ±2 % 260 mA Idc Q:13