TE Connectivity Neohm CRG 140 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622847-1
- RS-stocknr.:
- 473-052
- Artikelnummer Distrelec:
- 304-60-065
- Fabrikantnummer:
- 1622847-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 60000 eenheden)*
€ 180,00
(excl. BTW)
€ 240,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 60000 - 240000 | € 0,003 | € 180,00 |
| 300000 + | € 0,003 | € 180,00 |
*prijsindicatie
- RS-stocknr.:
- 473-052
- Artikelnummer Distrelec:
- 304-60-065
- Fabrikantnummer:
- 1622847-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 140Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 140Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Length 1.6mm | ||
Height 0.45mm | ||
Width 0.8mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- Land van herkomst:
- TH
The TE Connectivity 140 ohm surface mount general-purpose resistor is designed for precision applications demanding reliable performance and stability. Featuring a compact 0603 package size, this thick film resistor delivers a power rating of 0.1 W, making it an ideal choice for various electronic circuits. It boasts an impressive tolerance of 1%, ensuring performance accuracy and reliability in critical functions. With its low height of just 0.45 mm, this resistor is perfect for designs where space is at a premium. Additionally, it operates exceptionally well within a voltage range of up to 50 V, making it versatile for numerous applications across the electronics industry. Crafted to withstand challenging conditions, this product meets strict compliance standards, ensuring durability and dependability.
Compact design for ease of integration into tight spaces
Designed for high reliability in surface mount applications
Low halogen content supports environmentally friendly designs
Easily compatible with reflow solder processes
Suitable for both commercial and consumer electronics
Provides excellent thermal stability and operational efficiency
Customisable packaging options enhance convenience during handling
Detailed compliance documentation available for assurance
Gerelateerde Links
- TE Connectivity Neohm CRG 200 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622880-1
- TE Connectivity Neohm CRG 270 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622896-1
- TE Connectivity Neohm CRG 2.2 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622910-1
- TE Connectivity Neohm CRG 30.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622914-1
- TE Connectivity Neohm CRG 36 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622927-1
- TE Connectivity Neohm CRG 510 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622962-1
- TE Connectivity Neohm CRG 681 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622986-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1