TE Connectivity Neohm CRG 910 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623009-1
- RS-stocknr.:
- 473-068
- Artikelnummer Distrelec:
- 304-60-106
- Fabrikantnummer:
- 1623009-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 60000 eenheden)*
€ 240,00
(excl. BTW)
€ 300,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 11 maart 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 60000 - 240000 | € 0,004 | € 240,00 |
| 300000 + | € 0,004 | € 240,00 |
*prijsindicatie
- RS-stocknr.:
- 473-068
- Artikelnummer Distrelec:
- 304-60-106
- Fabrikantnummer:
- 1623009-1
- Fabrikant:
- TE Connectivity
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 910Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 450μm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 910Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 450μm | ||
- Land van herkomst:
- TH
Gerelateerde Links
- TE Connectivity Neohm CRG 36 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622927-1
- TE Connectivity Neohm CRG 23.7 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622890-1
- TE Connectivity Neohm CRG 2.2 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622910-1
- TE Connectivity Neohm CRG 1.5 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622878-1
- TE Connectivity Neohm CRG 160 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622856-1
- TE Connectivity Neohm CRG 56 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622971-1
- TE Connectivity Neohm CRG 681 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622986-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1