TE Connectivity RN73 8.25kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- RS-stocknr.:
- 473-120
- Fabrikantnummer:
- RN73C1J8K25B
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 473-120
- Fabrikantnummer:
- RN73C1J8K25B
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 8.25kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 8.25kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±10ppm/°C | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- TW
Gerelateerde Links
- TE Connectivity RN73 8.25kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF 8.25kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity RN73 19.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity RN73 475Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity RN73 1.62kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity 150Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1J150RB
- Vishay PVHT 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF 7.32kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W