TE Connectivity Neohm CRG 180000 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623435-1
- RS-stocknr.:
- 475-134
- Artikelnummer Distrelec:
- 304-60-154
- Fabrikantnummer:
- 1623435-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 25000 eenheden)*
€ 275,00
(excl. BTW)
€ 325,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 20 oktober 2026
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 25000 - 100000 | € 0,011 | € 275,00 |
| 125000 + | € 0,011 | € 275,00 |
*prijsindicatie
- RS-stocknr.:
- 475-134
- Artikelnummer Distrelec:
- 304-60-154
- Fabrikantnummer:
- 1623435-1
- Fabrikant:
- TE Connectivity
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 180000Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Height | 0.55mm | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 180000Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Height 0.55mm | ||
Length 3.1mm | ||
Width 1.55mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- Land van herkomst:
- TH
Gerelateerde Links
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1
- TE Connectivity Neohm CRG 4.3 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623523-1
- TE Connectivity Neohm CRG 51 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623531-1
- TE Connectivity Neohm CRG 1.3 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623444-1
- TE Connectivity Neohm CRG 13 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623422-1
- TE Connectivity Neohm CRG 110 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623408-1
- TE Connectivity Neohm CRG 4.02 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623522-1