TE Connectivity Neohm CRG 4.3 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623238-1
- RS-stocknr.:
- 480-568
- Artikelnummer Distrelec:
- 304-60-138
- Fabrikantnummer:
- 1623238-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 40000 eenheden)*
€ 280,00
(excl. BTW)
€ 320,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 40000 - 160000 | € 0,007 | € 280,00 |
| 200000 + | € 0,007 | € 280,00 |
*prijsindicatie
- RS-stocknr.:
- 480-568
- Artikelnummer Distrelec:
- 304-60-138
- Fabrikantnummer:
- 1623238-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 4.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Height | 550μm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 1.25mm | |
| Length | 2mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 4.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Height 550μm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 1.25mm | ||
Length 2mm | ||
- Land van herkomst:
- TH
The TE Connectivity 4.3K ohm Surface Mount General Purpose Resistor represents a pinnacle of reliability and precision in electronic components. Engineered with a thick film element, this resistor ensures stable performance across a variety of applications. With a compact 0805 package size, it seamlessly integrates into modern circuit designs without compromising on power handling, rated at 0.125 W. The resistor stands out for its exceptional tolerance of 1%, offering the assurance of accuracy that engineers require. Additionally, it boasts a temperature coefficient of ±100 ppm/°C, which enhances its viability in diverse thermal environments. Ideal for passive circuit designs, this component combines efficiency with robust solder termination features, making it a preferred choice for manufacturers aiming to uphold quality in their products. As part of the Neohm CRG series, it embodies both durability and functionality.
Innovative thick film technology enhances thermal stability
Solderable termination facilitates easy assembly on PCBs
Compact dimensions ensure compatibility with dense layouts
Established reliability in high-performance applications
Optimised for high-volume manufacturing with minimal waste
Meets rigorous compliance standards for safety and environmental regulations
Versatile design suitable for an array of passive applications
Gerelateerde Links
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623276-1
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623147-1
- TE Connectivity Neohm CRG 430 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623225-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- TE Connectivity Neohm CRG 300 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623187-1
- TE Connectivity Neohm CRG 390 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623207-1