Panasonic ERJMP2 22mΩ, 1206 (3216M) Metal Plate SMD Resistor ±1% 1W
- RS-stocknr.:
- 122-3887
- Fabrikantnummer:
- ERJMP2MF22MU
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 122-3887
- Fabrikantnummer:
- ERJMP2MF22MU
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 22mΩ | |
| Technology | Metal Plate | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | ERJMP2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 22mΩ | ||
Technology Metal Plate | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±75ppm/°C | ||
Series ERJMP2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Panasonic ERJMP2 7mΩ, 1206 (3216M) Metal Plate SMD Resistor ±1% 1W
- Panasonic ERJ8BW 22mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 1W
- Panasonic ERJMP2 15mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJMP2 5mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- Arcol Ohmite FC4L 10mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 1W
- Panasonic ERJ8BW 30mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 20mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 1W
- Panasonic ERJ8CW 18mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W