Arcol Ohmite LVK25 5 mΩ, 1224 Thick Film Surface Mount Resistor ±1 % 2 W - LVK25R005FER
- RS-stocknr.:
- 126-0393
- Fabrikantnummer:
- LVK25R005FER
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 12,38
(excl. BTW)
€ 14,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 365 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 20 | € 2,476 | € 12,38 |
| 25 - 45 | € 2,108 | € 10,54 |
| 50 - 95 | € 1,86 | € 9,30 |
| 100 - 245 | € 1,612 | € 8,06 |
| 250 + | € 1,484 | € 7,42 |
*prijsindicatie
- RS-stocknr.:
- 126-0393
- Fabrikantnummer:
- LVK25R005FER
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Technology | Thick Film | |
| Package/Case | 1224 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Series | LVK25 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Technology Thick Film | ||
Package/Case 1224 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Series LVK25 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Height 0.5mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
- Land van herkomst:
- JP
Ohmite LVK Series Current Sense Resistors
Ohmite LVK series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features four terminals, also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.
Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the Ability to withstand harsh environments.
Features
Designed for automatic insertion
Industry standard sizes
High-precision Kelvin connect capability in a small package
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery