Susumu Co KRL 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R100-F
- RS-stocknr.:
- 134-6425
- Fabrikantnummer:
- KRL2012E-C-R100-F
- Fabrikant:
- Susumu Co
Tijdelijk niet op voorraad
- RS-stocknr.:
- 134-6425
- Fabrikantnummer:
- KRL2012E-C-R100-F
- Fabrikant:
- Susumu Co
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
| Merk | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | KRL | |
| Maximum Operating Temperature | 175°C | |
| Height | 500μm | |
| Length | 1.25mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Metal Foil | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series KRL | ||
Maximum Operating Temperature 175°C | ||
Height 500μm | ||
Length 1.25mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
- Land van herkomst:
- JP
Susumu KLR Series 0805 Current Sensing Resistors
Susumu 0805 KLR series high sensing resistors feature a high current handling capability and a wide range of power settings. These surface mount fixed resistors are high current sensing long side terminal and low resistance. Face down construction. Choice between bottom only or wraparound terminal.
Applications
Automotive electronics
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Gerelateerde Links
- Susumu Co KRL 15 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R015-F
- Susumu Co KRL 1 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % 1 W - KRL2012E-C-R001-J
- Susumu Co RG 6.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W
- Susumu Co RG 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-103-B
- Vishay Foil Resistors VSMP 100 Ω, 0805 Metal Foil ±0.02 % 0.2 W - Y1624100R000Q9R
- VPG Foil Resistors VSMP 5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y16245K00000T9R
- VPG Foil Resistors VSMP 10 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y162410K0000T9R
- VPG Foil Resistors VSMP 2.5 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y16242K50000T9R