TE Connectivity SM 620Ω Metal Film SMD Resistor ±5% 5W
- RS-stocknr.:
- 161-5666
- Fabrikantnummer:
- SMF5620RJT
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 161-5666
- Fabrikantnummer:
- SMF5620RJT
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 620Ω | |
| Technology | Metal Film | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 620Ω | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Gerelateerde Links
- TE Connectivity SM 620Ω Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 820Ω Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 2.2kΩ Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 3.9Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- TE Connectivity SM 390kΩ Metal Film SMD Resistor ±5% 3W
- TE Connectivity SM 390Ω Metal Film SMD Resistor ±5% 3W
- TE Connectivity SM 18kΩ Metal Film SMD Resistor ±5% 2W
- TE Connectivity SM 12kΩ Metal Film SMD Resistor ±5% 2W