TE Connectivity RC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RCS-0C
- RS-stocknr.:
- 163-8562
- Fabrikantnummer:
- RCS-0C
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 2000 eenheden)*
€ 304,00
(excl. BTW)
€ 368,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4.000 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 2000 + | € 0,152 | € 304,00 |
*prijsindicatie
- RS-stocknr.:
- 163-8562
- Fabrikantnummer:
- RCS-0C
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0 % | |
| Voltage | 250V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0 % | ||
Voltage 250V | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 3.2mm | ||
- Land van herkomst:
- JP

RC Series
Circuit Probe Pads to enable safe probing of circuitry when adjusting, setting up measuring or
repairing tiny electronic circuitry.
Sizes relating to standard footprint areas
Suited to Flow or Reflow Soldering
Solder Only Sticks to Plated Base
High Current Handling
Unaffected by Climatic Changes
Circuit Probe Pads
Gerelateerde Links
- TE Connectivity RC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RCS-0C
- TE Connectivity RC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RCW-0C
- TE Connectivity RC 50 mΩ, 0805 Metal Foil Surface Mount Resistor ±0 % 0 W - RCT-0C
- KOA RK73Z 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RK73Z2BTTD
- Yageo RC 1.5 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-071M5L
- Yageo RC 2 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-072ML
- Vishay CRCW 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % Surface 0.75 W - CRCW12060000Z0EAHP
- Yageo RC 10 MΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0710ML