TE Connectivity RN73 549 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E549RB
- RS-stocknr.:
- 164-1298
- Fabrikantnummer:
- RN73C1E549RB
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 164-1298
- Fabrikantnummer:
- RN73C1E549RB
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | RN73 | |
| Resistance | 549 Ω | |
| Package/Case | 0402 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Termination Style | Solder Pad | |
| Voltage | 25 V | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series RN73 | ||
Resistance 549 Ω | ||
Package/Case 0402 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Termination Style Solder Pad | ||
Voltage 25 V | ||
- Land van herkomst:
- TW
51.1Ω to 1.47kΩ, 0.1% 10ppm
Surface Mount - 0402 - RN73 Series
Gerelateerde Links
- TE Connectivity RN73 549 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E549RB
- TE Connectivity RN73 442 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E442RB
- TE Connectivity RN73 56.2 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E56R2B
- TE Connectivity RN73 124 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E124RB
- TE Connectivity RN73 169 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E169RB
- TE Connectivity RN73 59 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E59RB
- TE Connectivity RN73 57.6 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E57R6B
- TE Connectivity RN73 105 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E105RB