TE Connectivity 3521 130 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3521130RFT
- RS-stocknr.:
- 164-4799
- Fabrikantnummer:
- 3521130RFT
- Fabrikant:
- TE Connectivity
Subtotaal (4000 eenheden, op een rol van 4000)*
€ 552,00
(excl. BTW)
€ 668,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4.000 stuk(s) vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,138 | € 552,00 |
*prijsindicatie
- RS-stocknr.:
- 164-4799
- Fabrikantnummer:
- 3521130RFT
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 130Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 250V | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3521 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Length | 6.35mm | |
| Height | 0.55mm | |
| Termination Style | Flat Contact | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 130Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 250V | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series 3521 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Length 6.35mm | ||
Height 0.55mm | ||
Termination Style Flat Contact | ||
Standards/Approvals No | ||
- Land van herkomst:
- TH
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
Gerelateerde Links
- TE Connectivity 3521 130 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3521130RFT
- TE Connectivity 3521 39 Ω Thick Film ±1 % Surface 2 W - 352139RFT
- TE Connectivity 3521 300 Ω Thick Film ±1 % Surface 2 W - 3521300RFT
- TE Connectivity 3521 390 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3521390RFT
- TE Connectivity 3521 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3521100RFT
- TE Connectivity 3521 150 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3521150RFT
- TE Connectivity 3521 16 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 352116RFT
- TE Connectivity 3521 27 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 352127RFT