TE Connectivity CRGS 68kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- RS-stocknr.:
- 164-7328
- Fabrikantnummer:
- CRGS1206J68K
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 164-7328
- Fabrikantnummer:
- CRGS1206J68K
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 68kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.6W | |
| Temperature Coefficient | ≤±100ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 68kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.6W | ||
Temperature Coefficient ≤±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TH
Gerelateerde Links
- TE Connectivity CRGS 3.3MΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- TE Connectivity CRGS 68Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- TE Connectivity CRGS 27kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- TE Connectivity CRGS 18kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- TE Connectivity CRGS 39kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- TE Connectivity 68kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W - CRGH1206J68K
- Panasonic ERA 68kΩ, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- TE Connectivity CRGS 68kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W