Panasonic ERA 9.1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- RS-stocknr.:
- 169-1251
- Fabrikantnummer:
- ERA8AEB912V
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 169-1251
- Fabrikantnummer:
- ERA8AEB912V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 9.1kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 9.1kΩ | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Panasonic ERA 360Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 1.1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 4.75kΩ, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 14.7kΩ, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 130Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 82Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 68kΩ, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- Bourns CRT 1MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W