Panasonic ERJU03 39 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3902V
- RS-stocknr.:
- 172-3519
- Fabrikantnummer:
- ERJU03F3902V
- Fabrikant:
- Panasonic
Subtotaal (1 rol van 5000 eenheden)*
€ 110,00
(excl. BTW)
€ 135,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 + | € 0,022 | € 110,00 |
*prijsindicatie
- RS-stocknr.:
- 172-3519
- Fabrikantnummer:
- ERJU03F3902V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU03 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | SMT | |
| Height | 450μm | |
| Width | 800μm | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 39kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style SMT | ||
Height 450μm | ||
Width 800μm | ||
- Land van herkomst:
- JP
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
Gerelateerde Links
- Panasonic ERJU03 39 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3902V
- Panasonic ERJU03 82 kΩ, 0603 Thick Film ±1 % 0.1 W - ERJU03F8202V
- Panasonic ERJU03 18 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1802V
- Panasonic ERJU03 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F2201V
- Panasonic ERJU03 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1202V
- Panasonic ERJU03 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1203V
- Panasonic ERJU03 1.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1301V
- Panasonic ERJU03 300 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3003V