TE Connectivity CRGP 56kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W
- RS-stocknr.:
- 176-4233
- Fabrikantnummer:
- CRGP2010F56K
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 176-4233
- Fabrikantnummer:
- CRGP2010F56K
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 56kΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 1.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 56kΩ | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 1.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TW
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Gerelateerde Links
- TE Connectivity CRGP 56kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W
- TE Connectivity CRGP 82kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W
- TE Connectivity CRGP 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W
- TE Connectivity CRGP 120Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W
- TE Connectivity CRGP 560kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W
- TE Connectivity CRGP 56kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity, 2010 (5025M) Thick Film SMD Resistor
- Panasonic 100mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - ERJ12ZSFR10U