KOA SG73G 150Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W
- RS-stocknr.:
- 178-6245
- Fabrikantnummer:
- SG73G2ATTD1500D
- Fabrikant:
- KOA
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 178-6245
- Fabrikantnummer:
- SG73G2ATTD1500D
- Fabrikant:
- KOA
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
| Merk | KOA | |
| Resistance | 150Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SG73G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk KOA | ||
Resistance 150Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SG73G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- JP
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%
Suitable for both reflow and flow solderings
Gerelateerde Links
- KOA SG73G 22Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W
- KOA SG73G 330Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W
- KOA SG73G 220Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W
- Panasonic 150Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ151V
- Panasonic 150Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF1500V
- Yageo 150Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07150RL
- Panasonic ERJP6W 1.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJP6W 1.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W