KOA UR73 22mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
- RS-stocknr.:
- 178-6318
- Fabrikantnummer:
- UR73D2ATTD22L0F
- Fabrikant:
- KOA
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 178-6318
- Fabrikantnummer:
- UR73D2ATTD22L0F
- Fabrikant:
- KOA
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
| Merk | KOA | |
| Resistance | 22mΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±250ppm/°C | |
| Series | UR73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KOA | ||
Resistance 22mΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±250ppm/°C | ||
Series UR73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
N.v.t.
- Land van herkomst:
- JP
KOA SMD Resistor
The KOA UR73 series is a thick film current sensing surface mount, 0805 package resistor with a tolerance of ±1% and resistance of 22mohm. The power rating of the resistor is 0.33W and the temperature coefficient is ±250ppm/°C. It uses Sn as termination material.
Features and Benefits
• High reliability and performance with T. C. R
• Low T. C. R. Achieved (±100 ppm/°C)
• Operating temperature ranges between -55°C and 125°C
• Suitable for flow and reflow soldering
• Utilization of thick film
• Very low resistance, high precision reliability
• Low T. C. R. Achieved (±100 ppm/°C)
• Operating temperature ranges between -55°C and 125°C
• Suitable for flow and reflow soldering
• Utilization of thick film
• Very low resistance, high precision reliability
Applications
• Cellular telephones
• Computers
• HDDs
• Motor circuits
• Power supplies
• Computers
• HDDs
• Motor circuits
• Power supplies
Certifications
• IEC 60115-8
• JIS C 5201-8
• JIS C 5201-8
Gerelateerde Links
- KOA UR73 22mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
- KOA 22MΩ, 0805 Thick Film SMD Resistor ±1% 0.33W
- TE Connectivity 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J100K
- TE Connectivity 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F15R
- TE Connectivity 82kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J82K
- TE Connectivity 120Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J120R
- TE Connectivity 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J150K
- TE Connectivity CRGP 18kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W