TE Connectivity SMA 1MΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS-stocknr.:
- 182-5710
- Fabrikantnummer:
- SMA-A0204FTDX1M0
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (op een haspel van 1000)
€ 30,00
(excl. BTW)
€ 36,30
(incl. BTW)
- RS-stocknr.:
- 182-5710
- Fabrikantnummer:
- SMA-A0204FTDX1M0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 1MΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±1% | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SMA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 1MΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SMA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. A sister to our SMA series the SMA-A series comes in three sizes and six power ratings to 1W, and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Gerelateerde Links
- TE Connectivity SMA-A 1MΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- TE Connectivity SMA-A 10kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.4W
- TE Connectivity SMA-A 33Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- TE Connectivity SMA-A 1kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.4W
- RS PRO 2.2kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 6.8kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- RS PRO 160kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- Vishay CMB 120Ω, Melf 0207 Thin Film SMD Resistor ±5% 0.4W