Panasonic E96 31.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS-stocknr.:
- 182-9248
- Fabrikantnummer:
- ERA3APB3162V
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 182-9248
- Fabrikantnummer:
- ERA3APB3162V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 31.6kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±15ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | E96 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 31.6kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±15ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series E96 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Metal Film (Thin Film) Chip Resistors, High Reliability Type
High reliability - Stable at high temperature and humidity (85 °C 85 %RH rated load, Category temperature range : –55 °C to +155 °C)
High accuracy - Small resistance tolerance and Temperature Coefficient of Resistance
High performance - Low current noise, excellent linearity
High accuracy - Small resistance tolerance and Temperature Coefficient of Resistance
High performance - Low current noise, excellent linearity
Gerelateerde Links
- Panasonic E96 25.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic E96 90.9kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 31.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- Vishay 1.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT0603MD1501BP100
- KOA RN73H 5.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 820kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- KOA RN73H 150Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W