TE Connectivity 3502 270Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- RS-stocknr.:
- 186-5846
- Fabrikantnummer:
- 3502270RFT
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 186-5846
- Fabrikantnummer:
- 3502270RFT
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
- Land van herkomst:
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Terminal finish matte sn over ni barrier
Suitable for auto placement
Terminal finish matte sn over ni barrier
Gerelateerde Links
- TE Connectivity 3502 560kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 2.2MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 390kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 10MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity, 2010 (5025M) Thick Film SMD Resistor
- Vishay WFM 0.5Ω, 2010 (5025M) SMD Resistor ±1% 2W
- Panasonic 100mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - ERJ12ZSFR10U
- Panasonic 180mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - ERJ12ZSFR18U