TE Connectivity 3550 1MΩ, 4320 Thick Film SMD Resistor ±5% 5W
- RS-stocknr.:
- 186-6506
- Fabrikantnummer:
- 35501M0JT
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 186-6506
- Fabrikantnummer:
- 35501M0JT
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 1MΩ | |
| Technology | Thick Film | |
| Package/Case | 4320 | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | 3550 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 1MΩ | ||
Technology Thick Film | ||
Package/Case 4320 | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series 3550 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Gerelateerde Links
- TE Connectivity 3550 1MΩ, 4320 Thick Film SMD Resistor ±5% 5W
- TE Connectivity 3550 680Ω, 4320 Thick Film SMD Resistor ±5% 5W
- Panasonic 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - ERJMP4PF1M0U
- TE Connectivity 3550 330 kΩ, 4320 Thick Film ±5 % 5 W - 3550330KJT
- TE Connectivity 3550 4.7 MΩ, 4320 Thick Film ±5 % 5 W - 35504M7JT
- TE Connectivity 3550 10 MΩ, 4320 Thick Film ±5 % 5 W - 355010MJT
- TE Connectivity 3550 1.2 kΩ, 4320 Thick Film ±5 % 5 W - 35501K2JT
- TE Connectivity 3550 390 Ω, 4320 Thick Film ±5 % 5 W - 3550390RJT