TE Connectivity RQ73 249Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- RS-stocknr.:
- 187-3093
- Fabrikantnummer:
- RQ73C2B249RBTDF
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 25 eenheden)*
€ 18,65
(excl. BTW)
€ 22,58
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 25 - 75 | € 0,746 | € 18,65 |
| 100 - 225 | € 0,597 | € 14,93 |
| 250 - 475 | € 0,522 | € 13,05 |
| 500 - 1225 | € 0,447 | € 11,18 |
| 1250 + | € 0,373 | € 9,33 |
*prijsindicatie
- RS-stocknr.:
- 187-3093
- Fabrikantnummer:
- RQ73C2B249RBTDF
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 249Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RQ73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 249Ω | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor Special
passivation layer on resistive element
Sulfur resistant
passivation layer on resistive element
Sulfur resistant
Gerelateerde Links
- TE Connectivity RQ73 249Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- TE Connectivity RQ73 75Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- TE Connectivity RQ73 200Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- TE Connectivity RQ73 68.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.4W
- Panasonic ERA 360Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 1.1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 9.1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- KOA RN73H 100Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W