Yageo SR 604 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - SR1206FR-7W604RL
- RS-stocknr.:
- 197-8393
- Fabrikantnummer:
- SR1206FR-7W604RL
- Fabrikant:
- Yageo
Subtotaal (1 rol van 25 eenheden)*
€ 4,65
(excl. BTW)
€ 5,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4.300 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 25 + | € 0,186 | € 4,65 |
*prijsindicatie
- RS-stocknr.:
- 197-8393
- Fabrikantnummer:
- SR1206FR-7W604RL
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 604Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Surge Chip | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 0.55mm | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 604Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Surge Chip | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 0.55mm | ||
Width 1.6mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
The Yageo 604 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.
AEC-Q200 qualified
Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.
MSL class: MSL 1
Halogen free epoxy
RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
Reduce environmentally hazardous waste
High component and equipment reliability
Gerelateerde Links
- Yageo SR 604 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - SR1206FR-7W604RL
- Yageo PT 604 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - PT1206FR-070R604L
- Yageo SR 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W2R2L
- Yageo SR 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W3R3L
- Yageo SR 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W4R7L
- Yageo SR 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W10RL
- Yageo SR 30 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-0730RL
- Yageo SR 33 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-0733RL