Yageo RC_L 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07470RL
- RS-stocknr.:
- 198-8408
- Artikelnummer Distrelec:
- 304-39-223
- Fabrikantnummer:
- RC1206FR-07470RL
- Fabrikant:
- Yageo
Tijdelijk niet op voorraad
- RS-stocknr.:
- 198-8408
- Artikelnummer Distrelec:
- 304-39-223
- Fabrikantnummer:
- RC1206FR-07470RL
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Length | 3.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
Height 550μm | ||
Length 3.1mm | ||
This Yageo 470Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Gerelateerde Links
- Yageo RC_L 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07470RL
- Yageo RC_L 470 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07470KL
- Yageo RC_L 680 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07680KL
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-074K7L
- Yageo RC_L 510 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07510RL
- Yageo RC_L 51 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0751RL
- Yageo RC_L 510 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07510KL
- Yageo RC_L 62 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0762RL