Yageo RT 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RT0603BRD072K7L
- RS-stocknr.:
- 199-1497
- Fabrikantnummer:
- RT0603BRD072K7L
- Fabrikant:
- Yageo
Ontvang bulkkorting
Voeg 100 meer toe om 39% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 0,98
(excl. BTW)
€ 1,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 10 - 90 | € 0,098 | € 0,98 | - |
| 100 - 240 | € 0,059 | € 0,59 | 39% |
| 250 - 490 | € 0,049 | € 0,49 | 50% |
| 500 - 990 | € 0,038 | € 0,38 | 61% |
| 1000 + | € 0,032 | € 0,32 | 67% |
*prijsindicatie
- RS-stocknr.:
- 199-1497
- Fabrikantnummer:
- RT0603BRD072K7L
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.7kΩ | |
| Resistor Type | High Precision, High Stability | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 2.7kΩ | ||
Resistor Type High Precision, High Stability | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Yageo 2.7kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Gerelateerde Links
- Yageo RT 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RT0603BRD072K7L
- Yageo RT 2.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD072K7L
- Yageo RT 2.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RT0805BRD072K7L
- Yageo RT 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE072K7L
- Yageo RT 5.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RT0603BRD075K6L
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RT0603BRD0747KL
- Yageo RT 47.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RT0603BRD0747K5L
- Yageo RT 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RT0603BRE0715KL