TE Connectivity 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRG1206F1K0
- RS-stocknr.:
- 223-2265
- Fabrikantnummer:
- CRG1206F1K0
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
Elk (op een haspel van 5000)
€ 35,00
(excl. BTW)
€ 42,35
(incl. BTW)
Elk (in een tas van 100)
€ 1,60
(excl. BTW)
€ 1,94
(incl. BTW)
- RS-stocknr.:
- 223-2265
- Fabrikantnummer:
- CRG1206F1K0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRG1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRG1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
TE Connectivity CRG1206 SMD Resistor
TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed Tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is MADE by electroplating
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 1206 pack size?
The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm
Gerelateerde Links
- RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 270Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 4.7kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Vishay 51kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW120651K0FKEA
- Vishay 3.24kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW12063K24FKEA