Panasonic ERJ B1 8.2 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF822U
- RS-stocknr.:
- 228-0571
- Fabrikantnummer:
- ERJB1AF822U
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 228-0571
- Fabrikantnummer:
- ERJB1AF822U
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 8.2kΩ | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ B1 | |
| Maximum Operating Temperature | 155°C | |
| Width | 5mm | |
| Termination Style | Solder | |
| Length | 2.5mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 8.2kΩ | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 1W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ B1 | ||
Maximum Operating Temperature 155°C | ||
Width 5mm | ||
Termination Style Solder | ||
Length 2.5mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
N.v.t.
- Land van herkomst:
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 8200 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Gerelateerde Links
- Panasonic ERJ B1 8.2 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF822U
- Panasonic ERJ B1 1 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BF1R0U
- Panasonic ERJ B1 1 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF102U
- Panasonic ERJ B1 15 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF150U
- Panasonic ERJ B1 6.8 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF682U
- Panasonic ERJ B1 150 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF151U
- Panasonic ERJ B1 9.1 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF912U
- Panasonic ERJ B1 1.1 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF112U