Panasonic ERJ B1 510 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BFR51U
- RS-stocknr.:
- 228-0620
- Fabrikantnummer:
- ERJB1BFR51U
- Fabrikant:
- Panasonic
Subtotaal (1 rol van 5000 eenheden)*
€ 1.275,00
(excl. BTW)
€ 1.545,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 + | € 0,255 | € 1.275,00 |
*prijsindicatie
- RS-stocknr.:
- 228-0620
- Fabrikantnummer:
- ERJB1BFR51U
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Resistor | |
| Resistance | 510mΩ | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ B1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2.5mm | |
| Height | 550μm | |
| Width | 5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Resistor | ||
Resistance 510mΩ | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 1W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Series ERJ B1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2.5mm | ||
Height 550μm | ||
Width 5mm | ||
N.v.t.
- Land van herkomst:
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 0.51 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Gerelateerde Links
- Panasonic ERJ B1 510 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BFR51U
- Panasonic ERJ B1 510 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF511U
- Panasonic ERJ B1 12 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR012U
- Panasonic ERJ B1 680 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BFR68U
- Panasonic ERJ B1 20 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR02U
- Panasonic ERJ B1 10 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR01U
- Panasonic ERJ B1 100 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR10U
- Panasonic ERJ B1 50 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR05U