Panasonic 1.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- RS-stocknr.:
- 228-4445
- Fabrikantnummer:
- ERJH2GJ152X
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 228-4445
- Fabrikantnummer:
- ERJH2GJ152X
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 1.5kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 1.5kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
N.v.t.
- Land van herkomst:
- JP
The Panasonic 0402 package high temperature chip resistors has 1K5 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Gerelateerde Links
- Panasonic 1.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic 270Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF2700X
- Panasonic 560kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF5603X
- Panasonic ERJ2GEJ 470Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ2GEJ 47kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ2GEJ 180Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ2GEJ 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- ROHM MCR 1.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W