Subtotaal (1 rol van 10000 eenheden)*
€ 200,00
(excl. BTW)
€ 200,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,02 | € 200,00 |
*prijsindicatie
- RS-stocknr.:
- 243-0445
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Resistance | 330Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±50 to 100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Resistance 330Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±50 to 100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- Land van herkomst:
- TW
RS PRO 0402 (1005M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 0402 resistors are also ideal for use in a wide range of other applications including:
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 10000. Please see RS 243-0445
Gerelateerde Links
- RS PRO RSTN 330 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO RSTN 330 kΩ, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO RSTN 220 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO RSTN 10 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO RSTN 5 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO RSTN 499 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO RSTN 56 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W
- RS PRO RSTN 22 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W