Bourns CSS2H 2 mΩ, 2512 Metal Strip Resistor 1 % 5 W - CSS2H-2512K-2L00F
- RS-stocknr.:
- 247-7177
- Artikelnummer Distrelec:
- 304-32-850
- Fabrikantnummer:
- CSS2H-2512K-2L00F
- Fabrikant:
- Bourns
Subtotaal (1 rol van 5 eenheden)*
€ 6,66
(excl. BTW)
€ 8,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4.605 stuk(s) vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5 + | € 1,332 | € 6,66 |
*prijsindicatie
- RS-stocknr.:
- 247-7177
- Artikelnummer Distrelec:
- 304-32-850
- Fabrikantnummer:
- CSS2H-2512K-2L00F
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Resistor | |
| Resistance | 2mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CSS2H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 3.05mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Height | 350μm | |
| Length | 6.35mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Resistor | ||
Resistance 2mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CSS2H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 3.05mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Height 350μm | ||
Length 6.35mm | ||
- Land van herkomst:
- CR
The Bourns CSS2H series is the current sense resistor. This resistor has power rating up to 5 W at 70 °C. The package size of the resistor is 2512 with operating temperature range is -55 to +170 °C. The resistance tolerance of resistor is 1%.
EB welded metal strip
Very high power
Excellent long term stability
Low resistance, low TCR
Low thermal EMF
Gerelateerde Links
- Bourns CSS2H 2 mΩ, 2512 Metal Strip Resistor 1 % 5 W - CSS2H-2512K-2L00F
- Bourns CSS2H-2512 3 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 4 W - CSS2H-2512K-3L00FE
- Bourns CSS2H 1 mΩ, 2512 Metal Strip Resistor 1 % 5 W - CSS2H-2512R-1L00F
- Bourns CSS2H-2512 500 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 6 W - CSS2H-2512R-L500FE
- Bourns CSS2H 0.5 GΩ, 2512 Metal Strip Resistor 1 % 6 W - CSS2H-2512R-L500F
- Bourns CSS2H-5930 3 mΩ, 5930 Metal Strip Surface Mount Resistor ±1 % 6 W - CSS2H-5930K-3L00FE
- Bourns CSS2H-3920 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-3920R-1L00FE
- Bourns CSS2H-3920 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - CSS2H-3920R-L200FE