ROHM ESR10 62 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ620
- RS-stocknr.:
- 262-9615
- Fabrikantnummer:
- ESR10EZPJ620
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 262-9615
- Fabrikantnummer:
- ESR10EZPJ620
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Resistance | 62Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 0.55mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Resistance 62Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8 | ||
Height 0.55mm | ||
Length 2mm | ||
Termination Style Solder | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
Gerelateerde Links
- ROHM ESR10 62 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ620
- ROHM ESR10 62 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF62R0
- ROHM ESR10 62 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ623
- ROHM ESR10 62 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF6202
- ROHM ESR10 43 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ430
- ROHM ESR10 430 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ431
- ROHM ESR10 240 Ω, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2400
- ROHM ESR10 1.3 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ1R3