Arcol Ohmite JR 0.2 mΩ, 2512 Chip Jumper Surface Mount Fixed Resistor Surface 2 W - JR2512X100E
- RS-stocknr.:
- 263-4268
- Fabrikantnummer:
- JR2512X100E
- Fabrikant:
- Arcol Ohmite
Subtotaal (1 rol van 4000 eenheden)*
€ 1.068,00
(excl. BTW)
€ 1.292,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4.000 stuk(s) vanaf 03 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,267 | € 1.068,00 |
*prijsindicatie
- RS-stocknr.:
- 263-4268
- Fabrikantnummer:
- JR2512X100E
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 0.2mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Chip Jumper | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | JR | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.67mm | |
| Standards/Approvals | RoHS | |
| Width | 3.05mm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 0.2mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Chip Jumper | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series JR | ||
Maximum Operating Temperature 155°C | ||
Height 0.67mm | ||
Standards/Approvals RoHS | ||
Width 3.05mm | ||
Length 6.35mm | ||
Termination Style Solder | ||
- Land van herkomst:
- TW
The Arcol Ohmite high power jumper chip resistor is a surface mount resistor. It also provides great insulation resistance over 100 Mohms. The maximum derating temperature of this product is 170°C.
Six standard sizes are 0201 through 2512
Max resistance below 0.2m ohms
Max current handling of 100 amps
Gerelateerde Links
- Arcol Ohmite JR 0.2 mΩ, 2512 Chip Jumper Surface Mount Fixed Resistor Surface 2 W - JR2512X100E
- Arcol Ohmite JR 0.2 mΩ, 1206 Chip Jumper Surface Mount Fixed Resistor Surface 0.32 W - JR1206X40E
- Arcol Ohmite JR Series 0.2 MΩ, 0603 Thick Film Jumper Surface Mount 0.14 W - JR0603X26E
- Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E
- Arcol Ohmite JR Series 0.5 mΩ, 0402 Thick Film Jumper Surface Mount 0.2 W - JR0402X20E
- Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- Arcol Ohmite AS25 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J1R00ET
- Arcol Ohmite AS25 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - AS25J10R0ET