ROHM ESR25 240 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF2400
- RS-stocknr.:
- 263-7439
- Fabrikantnummer:
- ESR25JZPF2400
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 263-7439
- Fabrikantnummer:
- ESR25JZPF2400
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Resistor | |
| Resistance | 240Ω | |
| Technology | Thick Film | |
| Resistor Type | High Accuracy, High Power | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 400V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Height | 0.55mm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Resistor | ||
Resistance 240Ω | ||
Technology Thick Film | ||
Resistor Type High Accuracy, High Power | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 400V | ||
Power Rating 0.66W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 2.5mm | ||
Height 0.55mm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Gerelateerde Links
- ROHM ESR25 240 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF2400
- ROHM ESR25 240 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ241
- ROHM ESR25 200 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ201
- ROHM ESR25 20 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF20R0
- ROHM ESR25 1.6 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1R60
- ROHM ESR25 1.8 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1R80
- ROHM ESR25 180 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ181
- ROHM ESR25 2.2 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ2R2