ROHM ESR25 47 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF47R0
- RS-stocknr.:
- 263-7491
- Fabrikantnummer:
- ESR25JZPF47R0
- Fabrikant:
- ROHM
Subtotaal (1 rol van 4000 eenheden)*
€ 220,00
(excl. BTW)
€ 268,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,055 | € 220,00 |
*prijsindicatie
- RS-stocknr.:
- 263-7491
- Fabrikantnummer:
- ESR25JZPF47R0
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Resistor | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Resistor Type | High Accuracy, High Power | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.66W | |
| Voltage | 400V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR25 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 3.2mm | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Resistor | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Resistor Type High Accuracy, High Power | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.66W | ||
Voltage 400V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR25 | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals IEC 60115-8 | ||
Length 3.2mm | ||
Height 0.55mm | ||
Termination Style Solder | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Gerelateerde Links
- ROHM ESR25 47 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF47R0
- ROHM ESR25 47 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ470
- ROHM ESR25 47 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF4702
- ROHM ESR25 68 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ680
- ROHM ESR25 24 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF24R0
- ROHM ESR25 130 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ131
- ROHM ESR25 1.5 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ1R5
- ROHM ESR25 3.9 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ3R9