Yageo 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-071ML
- RS-stocknr.:
- 618-3729
- Fabrikantnummer:
- RC0805FR-071ML
- Fabrikant:
- Yageo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 618-3729
- Fabrikantnummer:
- RC0805FR-071ML
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Resistance | 1MΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 1MΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 1 megaohm resistor has 1% of tolerance and is rated for 0.125 W of power.
It is a 1 megaohm resistor rated for 0.125 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Gerelateerde Links
- Yageo 18Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0718RL
- Yageo 150Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07150RL
- Yageo RC0805 3.3Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 22Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- AVX RC0805 91Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- KOA RN73H 1MΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W
- Panasonic 1.1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - ERA6ARB112V
- RS PRO 680kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W