Vishay CRCW 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603120RFKEA
- RS-stocknr.:
- 678-9718
- Artikelnummer Distrelec:
- 304-29-457
- Fabrikantnummer:
- CRCW0603120RFKEA
- Fabrikant:
- Vishay
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 50 eenheden)*
€ 0,85
(excl. BTW)
€ 1,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 300 stuk(s) klaar voor verzending
- 13.350 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 62.000 stuk(s) vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 - 1200 | € 0,017 | € 0,85 |
| 1250 - 2450 | € 0,014 | € 0,70 |
| 2500 - 4950 | € 0,013 | € 0,65 |
| 5000 + | € 0,012 | € 0,60 |
*prijsindicatie
- RS-stocknr.:
- 678-9718
- Artikelnummer Distrelec:
- 304-29-457
- Fabrikantnummer:
- CRCW0603120RFKEA
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.85mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Height | 0.45mm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 0.85mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Height 0.45mm | ||
Length 1.55mm | ||
Termination Style Solder | ||
0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Stability R/R = 1 % for 1000 h at 70 ° C
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer
provides compatibility with lead (Pb)-free and lead
containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Gerelateerde Links
- Vishay CRCW 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603120RFKEA
- Vishay CRCW 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603120KFKEA
- Vishay CRCW 910 Ω Thick Film ±1 % 0.1 W - CRCW0603910RFKEA
- Vishay CRCW 110 Ω Thick Film ±1 % 0.1 W - CRCW0603110RFKEA
- Vishay CRCW, 0603 Thick Film Resistor Surface 0.1 W - CRCW06030000Z0EA
- Vishay CRCW 1 Ω, 0603 Thick Film ±5 % 0.1 W - CRCW06031R00JNEAIF
- Vishay CRCW 12.1 Ω Thick Film ±1 % Surface 0.1 W - CRCW060312R1FKEA
- Vishay CRCW 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW0603120RFKEAHP