TE Connectivity 470Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B470RE1
- RS-stocknr.:
- 701-4804
- Fabrikantnummer:
- CPF0402B470RE1
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 701-4804
- Fabrikantnummer:
- CPF0402B470RE1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 470Ω | |
| Technology | Thin Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 470Ω | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Panasonic 15kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - ERA2AEB153X
- TE Connectivity 10kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1E10KB
- TE Connectivity 33.2kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B33K2E1
- TE Connectivity 220Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B220RE1
- TE Connectivity 10kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B10KE1
- TE Connectivity 100Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1E100RB
- TE Connectivity CPF 46.4Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 2kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W