RS PRO 1.91 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS-stocknr.:
- 717-5700
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 717-5700
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Resistance | 1.91kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.55mm | |
| Height | 550μm | |
| Termination Style | Solder Pad | |
| Length | 3.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Resistance 1.91kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.55mm | ||
Height 550μm | ||
Termination Style Solder Pad | ||
Length 3.1mm | ||
- Land van herkomst:
- TW
1206 Format Resistor, RS Series - ( 500Ω → 9.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Gerelateerde Links
- Panasonic ERA 1.91 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1911V
- RS PRO 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 47.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 6.81 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 1.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 1.3 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 56 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W