Panasonic 330mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.33W - ERJ8BQFR33V
- RS-stocknr.:
- 721-5912
- Fabrikantnummer:
- ERJ8BQFR33V
- Fabrikant:
- Panasonic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 721-5912
- Fabrikantnummer:
- ERJ8BQFR33V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 330mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±250ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 330mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±250ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Vishay 100kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.33W - P1206Y1003BNTA
- Panasonic 180Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W - ERJP08J181V
- Panasonic 75Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W - ERJP08F75R0V
- Panasonic ERJU 820Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJP08 4.7MΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W
- Panasonic ERJU 13kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJP08 24kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 270Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W