Panasonic ERJT14 110Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- RS-stocknr.:
- 721-9346
- Fabrikantnummer:
- ERJT14J111U
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 721-9346
- Fabrikantnummer:
- ERJT14J111U
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 110Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 110Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Panasonic ERJT14 110Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJT14 510Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJT14 24Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJP14 330kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 0Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Yageo RC1210 0Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Yageo RC1210 3.3kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ14R 8.2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W