Panasonic ERJP08 82 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F82R0V
- RS-stocknr.:
- 721-9737
- Artikelnummer Distrelec:
- 304-35-848
- Fabrikantnummer:
- ERJP08F82R0V
- Fabrikant:
- Panasonic
Subtotaal (1 verpakking van 5 eenheden)*
€ 0,98
(excl. BTW)
€ 1,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.815 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4.525 stuk(s) vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 0,196 | € 0,98 |
*prijsindicatie
- RS-stocknr.:
- 721-9737
- Artikelnummer Distrelec:
- 304-35-848
- Fabrikantnummer:
- ERJP08F82R0V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 82Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 82Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Termination Style Tab | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- Land van herkomst:
- JP
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Gerelateerde Links
- Panasonic ERJP08 82 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F82R0V
- Panasonic ERJP08 49.9 Ω, 1206 Thick Film ±1 % 0.66 W - ERJP08F49R9V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 390 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3900V
- Panasonic ERJP08 36 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F36R0V
- Panasonic ERJP08 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5600V
- Panasonic ERJP08 270 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2700V
- Panasonic ERJP08 33 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F33R0V