RS PRO 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS-stocknr.:
- 804-6486
- Artikelnummer Distrelec:
- 304-25-976
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 5000 eenheden)*
€ 20,00
(excl. BTW)
€ 25,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 - 5000 | € 0,004 | € 20,00 |
| 10000 - 10000 | € 0,004 | € 20,00 |
| 15000 + | € 0,004 | € 20,00 |
*prijsindicatie
- RS-stocknr.:
- 804-6486
- Artikelnummer Distrelec:
- 304-25-976
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Resistance | 2.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Termination Style | Solder Pad | |
| Length | 2mm | |
| Width | 1.25mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Resistance 2.7kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Termination Style Solder Pad | ||
Length 2mm | ||
Width 1.25mm | ||
- Land van herkomst:
- TW
0805 Format Resistor, RS Series - ( 2.5kΩ → 24.9kΩ)
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Gerelateerde Links
- RS PRO 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- Vishay CRCW 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08052K70FKEA
- TE Connectivity CRG 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F2K7
- Panasonic ERJ 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJU06F2701V
- Yageo RC_L 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-072K7L
- Bourns CR0805 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-272ELF
- RS PRO 2.7 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 2.7 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W