TE Connectivity CRGH 56 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J56R
- RS-stocknr.:
- 807-1498
- Fabrikantnummer:
- CRGH2512J56R
- Fabrikant:
- TE Connectivity
Opgeheven
- RS-stocknr.:
- 807-1498
- Fabrikantnummer:
- CRGH2512J56R
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | CRGH | |
| Resistance | 56 Ω | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 250 V | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series CRGH | ||
Resistance 56 Ω | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 250 V | ||
- Land van herkomst:
- TH
2512 Format CRGH Series Resistor 5% 2W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Gerelateerde Links
- TE Connectivity CRGH 56 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J56R
- TE Connectivity CRGH 100 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J100R
- TE Connectivity CRGH 120 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J120R
- TE Connectivity CRGH 39 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J39R
- TE Connectivity CRGH 22 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J22R
- TE Connectivity CRGH 10 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J10R
- TE Connectivity CRGH 220 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J220R
- TE Connectivity CRGH 560 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRGH2512J560R