Panasonic ERJ 39Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- RS-stocknr.:
- 807-2312
- Fabrikantnummer:
- ERJ2RKD39R0X
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 807-2312
- Fabrikantnummer:
- ERJ2RKD39R0X
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 39Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 39Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.5% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Panasonic ERJ 39Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Panasonic ERJ 390kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Panasonic ERJ 2.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Panasonic ERJ 270kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya RGC 12kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Panasonic 4.75kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W - ERA2AEB4751X
- Panasonic ERA 2kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 7.5kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W