TE Connectivity CRGH 82 Ω, 0603 Thick Film ±5 % 0.2 W - CRGH0603J82R
- RS-stocknr.:
- 807-5620
- Fabrikantnummer:
- CRGH0603J82R
- Fabrikant:
- TE Connectivity
Opgeheven
- RS-stocknr.:
- 807-5620
- Fabrikantnummer:
- CRGH0603J82R
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | CRGH | |
| Resistance | 82 Ω | |
| Package/Case | 0603 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 0.2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 50 V | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series CRGH | ||
Resistance 82 Ω | ||
Package/Case 0603 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 0.2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 50 V | ||
- Land van herkomst:
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Gerelateerde Links
- TE Connectivity CRGH 82 Ω, 0603 Thick Film ±5 % 0.2 W - CRGH0603J82R
- TE Connectivity CRGH 82 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J82K
- TE Connectivity CRGH 100 Ω, 0603 Thick Film ±1 % 0.2 W - CRGH0603F100R
- TE Connectivity CRGH 470 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J470R
- TE Connectivity CRGH 680 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J680R
- TE Connectivity CRGH 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F15R
- TE Connectivity CRGH 226 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F226R
- TE Connectivity CRGH 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F10R