Panasonic ERJ 18Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS-stocknr.:
- 865-4311
- Fabrikantnummer:
- ERJU06F18R0V
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 865-4311
- Fabrikantnummer:
- ERJU06F18R0V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Resistance | 18Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 18Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Panasonic ERJ 18Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo 18Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0718RL
- Panasonic ERJ 750kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 16kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 820kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJP6W 18Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W